You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA122U .

Instrument Amplifier, 1 Amplifier, 250 µV, 0.008 V/µs, 120 kHz, 2.2V to 36V, -900mV, 1.3V to ± 18V

TEXAS INSTRUMENTS INA122U .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA122U .
Order Code:
1212407

Alternatives for INA122U .

Product Overview

The INA122U is a Precision Instrumentation Amplifier for accurate, low noise differential signal acquisition. Its two-op-amp design provides excellent performance with very low quiescent current and is ideal for portable instrumentation and data acquisition systems. The single supply Micropower INA122 amplifier can be operated with single power supplies from 2.2 to 36V and quiescent current is a mere 60µA. It can also be operated from dual supplies. By utilizing an input level-shift network, input common mode range extends to 0.1V below negative rail (single supply ground). A single external resistor sets gain from 5 to 10000V/V. Laser trimming provides very low offset voltage (250µV maximum), offset voltage drift (3µV/°C maximum) and excellent common-mode rejection.
  • 60µA Low quiescent current
  • Rail-to-rail output swing
  • 250µV Maximum low offset voltage
  • 3µV/°C Maximum low offset drift
  • 60nV/√Hz Low noise
  • 25nA Maximum low input bias current
  • Green product and no Sb/Br

Applications

Power Management, Industrial, Portable Devices

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
250µV

:
0.008V/µs

:
120kHz

:
2.2V to 36V, -900mV, 1.3V to ± 18V

:
SOIC

:
8Pins

:
Rail to Rail

:
96dB

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Rs.509.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.509.59
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.460.68
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.425.64
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.381.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.362.12
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.332.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --