You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INA122U
Instrument Amplifier, 1 Amplifier, 250 µV, 0.008 V/µs, 120 kHz, 2.2V to 36V, -900mV, 1.3V to ± 18V
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- INA122U
- Order Code:
- 3004485
Product Overview
- 60µA Low quiescent current
- Rail-to-rail output swing
- 250µV Maximum low offset voltage
- 3µV/°C Maximum low offset drift
- 60nV/√Hz Low noise
- 25nA Maximum low input bias current
- Green product and no Sb/Br
Applications
Power Management, Industrial, Portable Devices
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Amplifier
- :
- 250µV
- :
- 0.008V/µs
- :
- 120kHz
- :
- 2.2V to 36V, -900mV, 1.3V to ± 18V
- :
- SOIC
- :
- 8Pins
- :
- Rail to Rail
- :
- 96dB
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (0)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.597.65 | |
10+ | Rs.580.48 |
Pricing is unavailable. Please contact customer services.