You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA125U

Instrument Amplifier, 1 Amplifier, 250 µV, 0.2 V/µs, 150 kHz, 2.7V to 36V, SOIC

TEXAS INSTRUMENTS INA125U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA125U
Order Code:
3004488

Product Overview

The INA125U is a low power high accuracy Instrumentation Amplifier with a precision voltage reference. It provides complete bridge excitation and precision differential-input amplification on a single integrated circuit. A single external resistor sets any gain from 4 to 10000. The INA125 is laser-trimmed for low offset voltage (250mV), low offset drift (2µV/°C) and high common-mode rejection (100dB at G=100). It operates on single (+2.7 to +36V). The reference voltage is accurate to ±0.5% (maximum) with ±35ppm/°C drift (maximum). Sleep mode allows shutdown and duty cycle operation to save power.
  • Sleep mode
  • Input protection to ±40V
  • 460µA Low quiescent current
  • 20nA Maximum low input bias current
  • 38nV/√Hz at f=1kHz Low noise
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Building Automation, Test & Measurement, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
250µV

:
0.2V/µs

:
150kHz

:
2.7V to 36V

:
SOIC

:
16Pins

:
Single Ended

:
114dB

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

38 In stock Need more?

38 available for 4 - 6 business days delivery

Rs.589.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.589.93
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.572.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --