You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA125UA .

Instrument Amplifier, 1 Amplifier, 500 µV, 0.02 V/µs, 150 kHz, ± 1.35V to ± 18V, SOIC

TEXAS INSTRUMENTS INA125UA .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA125UA .
Order Code:
1648646

Product Overview

The INA125UA is a low power high accuracy Instrumentation Amplifier with a precision voltage reference. It provides complete bridge excitation and precision differential-input amplification on a single integrated circuit. A single external resistor sets any gain from 4 to 10000. The INA125 is laser-trimmed for low offset voltage 250µV, low offset drift 2µV/°C and high common-mode rejection (100dB at G=100). It operates on dual ±1.35 to ±18V supplies. The voltage reference is externally adjustable with pin selectable voltage, allowing use with a variety of transducers. The reference voltage is accurate to ±0.5% maximum with ±35ppm/°C maximum drift. Sleep mode allows shutdown and duty cycle operation to save power.
  • 20nA Maximum input bias current
  • ±2µV/°C Low offset drift
  • Inputs protected to ±40V
  • 460µA Low quiescent current
  • 38nV/√Hz at f=1kHz Low noise
  • Sleep mode
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
500µV

:
0.02V/µs

:
150kHz

:
± 1.35V to ± 18V

:
SOIC

:
16Pins

:
Single Ended

:
114dB

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

5 In stock

5 available for 3 - 5 business days delivery

Available until stock is exhausted

Rs.489.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.489.65
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.442.48
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.421.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.349.65
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.318.95
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.298.74
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.267.29
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.258.32
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --