You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INA126E/250
Instrument Amplifier, 1 Amplifier, 250 µV, 0.4 V/µs, 200 kHz, 2.7V to 36V, MSOP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- INA126E/250
- Order Code:
- 3004490
Product Overview
- 3µV/°C Maximum low offset drift
- 35nV/√Hz Low noise
- 25nA Maximum low input bias current
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Industrial, Medical, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Amplifier
- :
- 250µV
- :
- 0.4V/µs
- :
- 200kHz
- :
- 2.7V to 36V
- :
- MSOP
- :
- 8Pins
- :
- Differential
- :
- 94dB
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.334.69 | |
10+ | Rs.320.04 |
Pricing is unavailable. Please contact customer services.