You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INA126PA .
Instrument Amplifier, 1 Amplifier, 500 µV, 0.4 V/µs, 200 kHz, ± 1.35V to ± 18V, DIP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- INA126PA .
- Order Code:
- 1417402
Alternatives for INA126PA .
Product Overview
- 175µA/Channel Low Quiescent Current
- 250µV (Maximum) Low Offset Voltage
- 3µV/°C (Maximum) Low Offset Drift
- 35nV/Hz Low Noise
- 25nA (Maximum) Low Input Bias Current
- Green Product, No Sb/Br
Applications
Industrial, Robotics, Sensing & Instrumentation, Signal Processing, Portable Devices, Power Management, Medical
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Amplifier
- :
- 500µV
- :
- 0.4V/µs
- :
- 200kHz
- :
- ± 1.35V to ± 18V
- :
- DIP
- :
- 8Pins
- :
- Single Ended
- :
- 90dB
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.220.18 | |
10+ | Rs.197.95 | |
50+ | Rs.187.16 | |
100+ | Rs.162.20 | |
500+ | Rs.138.08 | |
1000+ | Rs.120.79 |
Pricing is unavailable. Please contact customer services.