You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INA129U .
Instrument Amplifier, 1 Amplifier, 50 µV, 4 V/µs, 1.3 MHz, ± 2.25V to ± 18V, SOIC
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- INA129U .
- Order Code:
- 1212415
Alternatives for INA129U .
Product Overview
- Input protected to ±40V
- 0.5µV/°C Maximum low drift
- 5nA Maximum low input bias current
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Medical, Test & Measurement, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Amplifier
- :
- 50µV
- :
- 4V/µs
- :
- 1.3MHz
- :
- ± 2.25V to ± 18V
- :
- SOIC
- :
- 8Pins
- :
- Single Ended
- :
- 130dB
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.705.27 | |
10+ | Rs.637.15 | |
25+ | Rs.607.95 | |
100+ | Rs.503.88 | |
250+ | Rs.459.71 | |
500+ | Rs.429.76 | |
1000+ | Rs.385.59 |
Pricing is unavailable. Please contact customer services.