You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INA129U
Instrument Amplifier, 1 Amplifier, 50 µV, 4 V/µs, 1.3 MHz, ± 2.25V to ± 18V, SOIC
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- INA129U
- Order Code:
- 3004494
Product Overview
- Input protected to ±40V
- 0.5µV/°C Maximum low drift
- 5nA Maximum low input bias current
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Medical, Test & Measurement, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Amplifier
- :
- 50µV
- :
- 4V/µs
- :
- 1.3MHz
- :
- ± 2.25V to ± 18V
- :
- SOIC
- :
- 8Pins
- :
- Single Ended
- :
- 130dB
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (0)
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/5/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.705.27 | |
10+ | Rs.684.91 |
Pricing is unavailable. Please contact customer services.