You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA132U

Differential Amplifier, 1 Amplifiers, 250 µV, 1 dB, 300 kHz, -40 °C, 125 °C

TEXAS INSTRUMENTS INA132U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA132U
Order Code:
3116756

Product Overview

The INA132U is a low power single-supply Difference Amplifier consisting of a precision op-amp with a precision resistor network. The on-chip resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistor maintains gain accuracy and common-mode rejection over temperature. The internal op amp's common-mode range extends to the negative supply-ideal for single-supply applications. It operates on single (2.7 to 36V). The differential amplifier is the foundation of many commonly used circuits. The INA132 provides this circuit function without using an expensive precision resistor network.
  • Highly versatile circuit
  • Easy-to-use
  • 60µA Low quiescent current
  • ±0.075% Maximum low gain error
  • 0.001% Maximum low nonlinearity
  • 90dB High CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
250µV

:
1dB

:
300kHz

:
-40°C

:
125°C

:
SOIC

:
8Pins

:
± 1.35V to ± 18V

:
0.1V/µs

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

873 In stock Need more?

873 available for 4 - 6 business days delivery

Rs.305.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.305.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --