You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA134UAE4

AMP DIFF LINE RECEIVER, SOIC8, 134

TEXAS INSTRUMENTS INA134UAE4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA134UAE4
Order Code:
3119000

Product Overview

The INA134UAE4 is an audio differential Line Receiver consisting of high performance op-amps with on-chip precision resistors. This receiver is fully specified for high performance audio applications and has excellent ac specifications, including low distortion 0.0005% at 1kHz and high slew rate 14V/µs, assuring good dynamic response. In addition, wide output voltage swing and high output drive capability allow use in a wide variety of demanding applications. The dual version features completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. The INA134 receiver's on-chip resistors are laser trimmed for accurate gain and optimum common-mode rejection. Furthermore, excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over-temperature. Operation is guaranteed from ±4V to ±18V.
  • 0.0005% at f=1kHz Low distortion
  • 3µs to 0.01% Fast settling time
  • 2.9mA Maximum low quiescent current
  • 90dB High CMRR
  • Green product and no Sb/Br

Applications

Audio

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

348 In stock

348 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.266.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.266.05
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.239.07
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.225.96
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.185.86
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.166.58
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.160.40
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.140.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --