You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INA137PA .
Audio Differential Line Receiver IC, ±4V to ±18V Supply, DIP-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- INA137PA .
- Order Code:
- 1097405
Alternatives for INA137PA .
Product Overview
- 0.0005% at f=1kHz Low distortion
- 14V/µs High slew rate
- 3µs to 0.01% Fast settling time
- 2.9mA Maximum low quiescent current
- 90dB High CMRR
- ±6dB Fixed gain
- Green product and no Sb/Br
Applications
Audio, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential
- :
- -
- :
- 4V
- :
- 18V
- :
- DIP
- :
- 8Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.211.14 | |
10+ | Rs.189.43 | |
50+ | Rs.179.69 | |
100+ | Rs.147.50 | |
250+ | Rs.132.52 | |
500+ | Rs.128.04 | |
1000+ | Rs.106.31 | |
2500+ | Rs.102.59 | |
5000+ | Rs.100.00 |
Pricing is unavailable. Please contact customer services.