You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INA138NA/250 .
Current Sense Amplifier, 1 Amplifier, 2 µA, SOT-23, 5 Pins, -55 °C, 150 °C
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- INA138NA/250 .
- Order Code:
- 1564888
- Product Range
- INA1x8 Family
Product Range Selector (INA1x8 Family)
See all from this product rangeAlternatives for INA138NA/250 .
Product Overview
- Wide supply and common mode range from 2.7V to 36V
- Common mode rejection ratio (CMRR) is 120dB
- Input bias current of 2µA
- Bandwidth is 800KHz at ROUT=5Kohm
- ±2mV offset voltage over -40°C to 125°C temperature
- Independent supply and input common mode voltages
- Single resistor gain set
- Operating temperature range -40°C to 125°C
Applications
Automotive, Communications & Networking, Portable Devices, Power Management, Consumer Electronics
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Amplifier
- :
- 2µA
- :
- SOT-23
- :
- 5Pins
- :
- -55°C
- :
- 150°C
- :
- 800kHz
- :
- 2.7V
- :
- 36V
- :
- 2mV
- :
- 120dB
- :
- INA1x8 Family
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.165.47 | |
10+ | Rs.140.01 | |
100+ | Rs.112.31 | |
250+ | Rs.98.08 | |
500+ | Rs.95.84 | |
1000+ | Rs.75.62 | |
2500+ | Rs.72.85 | |
5000+ | Rs.70.01 | |
10000+ | Rs.68.89 |
Pricing is unavailable. Please contact customer services.