You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA145UA

Differential Amplifier, 1 Amplifiers, 1 mV, 500 kHz, -40 °C, 85 °C

TEXAS INSTRUMENTS INA145UA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA145UA
Order Code:
3116764

Product Overview

The INA145UA is a precision unity-gain Difference Amplifier consisting of a precision op-amp and on-chip precision resistor network. Two external resistors set the gain from 1V/V to 1000V/V. The input common-mode voltage range extends beyond the positive and negative rails. The programmable gain amplifier's on-chip precision resistors are laser-trimmed to achieve accurate gain and high common-mode rejection. Excellent TCR tracking of these resistors assures continued high precision over-temperature.
  • 570µA Low quiescent current
  • 0.01% Low gain error
  • 86dB High CMRR
  • Green product and no Sb/Br

Applications

Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
1mV

:
-

:
500kHz

:
-40°C

:
85°C

:
SOIC

:
8Pins

:
± 2.25V to ± 18V

:
0.45V/µs

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

51 In stock Need more?

51 available for 4 - 6 business days delivery

Rs.315.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.315.33