You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA180-181EVM

Evaluation Module, INA180 Op-Amp Current Sense Integration Circuit, 26V, 350kHz Bandwidth

TEXAS INSTRUMENTS INA180-181EVM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA180-181EVM
Order Code:
3009829

Product Overview

The INA180-181EVM from Texas Instruments is an INA180 and INA181 evaluation module. The INA180 is an op-amp current sense integration circuit that provides ease of use and high performance. The INA181 has the same capabilities of the INA180 but with the addition of reference pin that enables bidirectional current measurements. The INA180-181EVM is intended to provide basic functional evaluation of this device family. The fixture layout is not intended to be a model for the target circuit, nor is it laid out for electromagnetic compatibility (EMC) testing. The INA180-181EVM consists of one PCB with an option to cut out eight individual PCBs one for each of the eight devices (INA180A1, INA180A2, INA180A3, INA180A4, INA181A1, INA181A2, INA181A3 and INA181A4).
  • Evaluation of all gain options for the INA180Ax and INA181Ax
  • Ease of access to device pins with test points
  • Capability to evaluate high-side and low-side configurations

Applications

Signal Processing, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
INA180, INA181

:
Signal Conditioning

:
Current Sense Amplifier

:
Eval Board INA180, INA181

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Available for back order

More stock available to supplier lead times which is approximately 17/5/21

Notify me when back in stock

Rs.940.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.940.68