You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA193AIDBVT .

Current Sense Amplifier, Common-Mode Range, 1 Amplifier, 8 µA, SOT-23, 5 Pins, -55 °C, 150 °C

TEXAS INSTRUMENTS INA193AIDBVT .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA193AIDBVT .
Order Code:
1564940

Alternatives for INA193AIDBVT .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The INA193AIDBVT is a Current Shunt Monitor with voltage output can sense drops across shunts at common-mode voltages from -16 to +80V, independent of the INA19x supply voltage. This is available with three output voltage scales - 20, 50 and 100V/V. The 500kHz bandwidth simplifies use in current control loops. The INA193AIDBVT device operates from a single 2.7 to 18V supply, drawing a maximum of 900µA of supply current.
  • Wide common-mode voltage range (-16 to +80V)
  • 3.0% Over-temperature (maximum) low error
  • Complete current sense solution
  • Green product and no Sb/Br

Applications

Maintenance & Repair, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Power Management

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
8µA

:
SOT-23

:
5Pins

:
-55°C

:
150°C

:
500kHz

:
2.7V

:
18V

:
500µV

:
94dB

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Rs.216.37

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.216.37
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.183.44
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.146.75
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.128.78
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.125.04
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.99.59
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.95.84
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.92.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --