You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA193AIDBVTG4

Current Sense Amplifier, 1 Amplifier, 16 µA, SOT-23, 5 Pins, -55 °C, 150 °C

TEXAS INSTRUMENTS INA193AIDBVTG4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA193AIDBVTG4
Order Code:
3118138

Product Overview

The INA193AIDBVTG4 is a low-/high-side Current Shunt Monitor with voltage output can sense drops across shunts at common-mode voltages from -16 to +80V, independent of the INA19x supply voltage. The 500kHz bandwidth simplifies use in current control loops. The INA193 device operates from a single 2.7 to 18V supply, drawing a maximum of 900µA of supply current.
  • High speed
  • Complete current sense solution
  • 3% over temperature (maximum) Low error
  • Green product and no Sb/Br

Applications

Maintenance & Repair, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
16µA

:
SOT-23

:
5Pins

:
-55°C

:
150°C

:
400kHz

:
2.7V

:
18V

:
2mV

:
94dB

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

236 In stock

236 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.222.86

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.222.86
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.188.93
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.151.16
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.132.64
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.128.79
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.112.66
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --