You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA199A2DCKT

Current Sense Amplifier, 1 Amplifier, 28 µA, SC-70, 6 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS INA199A2DCKT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA199A2DCKT
Order Code:
3118144

Product Overview

The INA199A2DCKT is a low/high-side zero-drift bi-directional voltage output Current-shunt Monitor that can sense drops across shunts at common-mode voltage 26V, independent of the supply voltage. Fixed gain of 100V/V and low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. This monitor draws a maximum of 100µA of supply current.
  • 100µA Maximum quiescent current
  • 0.5µV/°C Maximum offset drift
  • 10ppm/°C Maximum gain drift
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
28µA

:
SC-70

:
6Pins

:
-40°C

:
125°C

:
30kHz

:
2.7V

:
26V

:
5µV

:
120dB

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

Available for back order

Deliveries start from 10/5/21

Notify me when back in stock

Rs.50.13

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.50.13
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.41.42
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.38.23
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --