You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA200AIDGKT

Current Sense Amplifier, 1 Amplifier, 16 µA, MSOP, 8 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS INA200AIDGKT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA200AIDGKT
Order Code:
3118147

Product Overview

The INA200AIDGKT is a high-side Current-shunt Monitor with voltage output and integrated comparator. The INA200 device can sense drops across shunts at common-mode voltages from -16 to 80V. The INA200 device is available with output voltage scale of 20V/V, with a bandwidth up to 500kHz. The INA200 device also incorporates an open-drain comparator and internal reference providing a 0.6V threshold. External dividers are used to set the current trip point. The comparator includes a latching capability, which can be made transparent by grounding (or leaving open) the RESET pin. The INA200 device operates from a single 2.7 to 18V supply, drawing a maximum of 1800µA of supply current.
  • Complete current sense solution
  • Internal open-drain comparator
  • Latching capability on comparator
  • 3.5% Maximum error over temperature high accuracy
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Power Management, Maintenance & Repair

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
16µA

:
MSOP

:
8Pins

:
-40°C

:
125°C

:
500kHz

:
2.7V

:
18V

:
2.5mV

:
100dB

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Reel in 250/reel:3116315 Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/11/22

Notify me when back in stock

Rs.271.88

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.271.88
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.244.37
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.231.02
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.226.25
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 250/reel: 3116315

 

 
Check stock location (important)
 
 

 

More stock available week commencing 7/11/22

 

 
Quantity List Price Your Price
250+ Rs.226.25
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 3118147) x 271.88 = Rs.271.88
Total Price: Rs.271.88
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.