You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA202AIDGKR

Current Sense Amplifier, 2 Amplifier, 16 µA, MSOP, 8 Pins, -55 °C, 150 °C

TEXAS INSTRUMENTS INA202AIDGKR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA202AIDGKR
Order Code:
3005341

Product Overview

The INA202AIDGKR is a high-side Current-shunt Monitor with voltage output and integrated comparator. The INA202 device can sense drops across shunts at common-mode voltages from -16 to 80V. The INA202 device is available with output voltage scale of 100V/V, with a bandwidth up to 500kHz. The INA202 device also incorporates an open-drain comparator and internal reference providing a 0.6V threshold. External dividers are used to set the current trip point. The comparator includes a latching capability, which can be made transparent by grounding (or leaving open) the RESET pin. The INA202 device operates from a single 2.7 to 18V supply, drawing a maximum of 1800µA of supply current.
  • Complete current sense solution
  • Internal open-drain comparator
  • Latching capability on comparator
  • 3.5% Maximum error over temperature high accuracy
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Power Management, Maintenance & Repair

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
16µA

:
MSOP

:
8Pins

:
-55°C

:
150°C

:
200kHz

:
2.7V

:
18V

:
2.5mV

:
100dB

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

4,019 In stock Need more?

4,019 UK stock for 4-6 days delivery

Rs.237.71

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.237.71
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.215.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --