You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA210AIDCKT

Current Sense Amplifier, 1 Amplifier, 35 µA, SC-70, 6 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS INA210AIDCKT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA210AIDCKT
Order Code:
3116316

Product Overview

The INA210AIDCKT is a low/high-side zero-drift bi-directional voltage output Current Shunt Monitor that can sense drops across shunts at common-mode voltages from 26 V, independent of the supply voltage. Fixed gain of 200V/V and low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. This monitor draws a maximum of 100µA of supply current.
  • 100µA Maximum quiescent current
  • 0.5µV/°C Maximum offset drift
  • 10ppm/°C Maximum gain drift
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
35µA

:
SC-70

:
6Pins

:
-40°C

:
125°C

:
14kHz

:
-3V

:
26V

:
35µV

:
140dB

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):3118152 Check stock

500 In stock Need more?

500 UK stock for 4-6 days delivery

Rs.104.38

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price Your Price
 
 
250+ Rs.104.38
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
250 (Re-reel 3118152) x 104.38 = Rs.26,095.00
Total Price: Rs.26,095.00
Choose your packaging preference
3118152
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.