You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA2126U

Instrument Amplifier, 2 Amplifier, 250 µV, 0.4 V/µs, 200 kHz, ± 1.35V to ± 18V, SOIC

TEXAS INSTRUMENTS INA2126U
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA2126U
Order Code:
3004499

Product Overview

The INA2126U is a MicroPower precision Instrumentation Amplifier for accurate, low noise differential-signal acquisition. Their two op-amp design provides excellent performance with low quiescent current (175µA/channel). Combined with a wide operating voltage range of ±1.35 to ±18V, makes the INAx126 ideal for portable instrumentation and data acquisition systems. Gain can be set from 5 to 10000V/V with a single external resistor. Laser-trimmed input circuitry provides low offset voltage (250µV maximum), low offset voltage drift (3µV/°C maximum) and excellent common-mode rejection.
  • 35nV/√Hz Low noise
  • 25nA Maximum low input bias current
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Medical, Test & Measurement, Portable Devices, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
250µV

:
0.4V/µs

:
200kHz

:
± 1.35V to ± 18V

:
SOIC

:
16Pins

:
Single Ended

:
94dB

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

10 In stock Need more?

10 UK stock for 4-6 days delivery

Rs.554.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.554.37
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.500.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.477.56
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.459.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --