You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA2126UA

Instrument Amplifier, 2 Amplifier, 500 µV, 0.04 V/µs, 9 kHz, ± 1.35V to ± 18V, SOIC

TEXAS INSTRUMENTS INA2126UA
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA2126UA
Order Code:
3004500

Product Overview

The INA2126UA is a MicroPower precision Instrumentation Amplifier for accurate, low noise differential-signal acquisition. Their two op-amp design provides excellent performance with low quiescent current (175µA/channel). Combined with a wide operating voltage range of ±1.35 to ±18V, makes the INAx126 ideal for portable instrumentation and data acquisition systems. Gain can be set from 5 to 10000V/V with a single external resistor. Laser-trimmed input circuitry provides low offset voltage (250µV maximum), low offset voltage drift (3µV/°C maximum) and excellent common-mode rejection.
  • 35nV/√Hz Low noise
  • 25nA Maximum low input bias current
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Medical, Test & Measurement, Portable Devices, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
500µV

:
0.04V/µs

:
9kHz

:
± 1.35V to ± 18V

:
SOIC

:
16Pins

:
Single Ended

:
90dB

:
-55°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
More stock available to supplier lead times which is approximately 31/10/22

Notify me when back in stock

Rs.487.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.487.84
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.437.99
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.414.09
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.398.22