You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA2128U

Instrument Amplifier, 2 Amplifier, 50 µV, 4 V/µs, 1.3 MHz, ± 2.25V to ± 18V, SOIC

TEXAS INSTRUMENTS INA2128U
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA2128U
Order Code:
3004501

Product Overview

The INA2128U is a dual low power general purpose Instrumentation Amplifier offers excellent accuracy. Its versatile 3-op-amp design and small size make it ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth even at high gain (200kHz at G=100). A single external resistor sets any gain from 1 to 10000. Internal input protection can withstand up to ±40V without damage. The INA2128 is laser trimmed for very low offset voltage (50µV), drift (0.5µV/°C) and high common-mode rejection (120dB at G>=100). It operates with power supplies as low as ±2.25V and quiescent current is only 700µA per IA ideal for battery operated and multiple-channel systems.
  • 700µA/IA Low quiescent current
  • 0.5µV/°C Maximum low drift
  • 5nA Maximum low input bias current
  • Green product and no Sb/Br

Applications

Power Management, Medical

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
50µV

:
4V/µs

:
1.3MHz

:
± 2.25V to ± 18V

:
SOIC

:
16Pins

:
Single Ended

:
130dB

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

10 In stock Need more?

10 UK stock for 4-6 days delivery

Rs.1,669.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,669.47
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,574.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --