You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA2132UA

Differential Amplifier, 2 Amplifiers, 500 µV, 300 kHz, -40 °C, 85 °C

TEXAS INSTRUMENTS INA2132UA
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA2132UA
Order Code:
3004440

Product Overview

The INA2132UA is a dual low power single-supply Difference Amplifier offering excellent value. Each channel consists of a precision op-amp with a laser-trimmed precision resistor network, providing accurate gain and high common-mode rejection. Excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over temperature. The internal op-amp's common-mode range extends to the negative supply-ideal for single-supply applications. The difference amplifier is the foundation of many commonly used circuits. The INA2132 provides this circuit function without using an expensive precision resistor network.
  • Highly versatile circuit
  • Easy-to-use
  • 160µA per amplifier Low quiescent current
  • ±0.05% Maximum low gain error
  • 0.001% Maximum low nonlinearity
  • 90dB High CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Amplifiers

:
500µV

:
-

:
300kHz

:
-40°C

:
85°C

:
SOIC

:
14Pins

:
2.7V to 36V

:
0.1V/µs

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 24/10/22

Notify me when back in stock

Rs.462.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.462.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.414.82
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.392.12
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.359.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --