You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA2133UA

Differential Amplifier, 2 Amplifiers, 150 µV, 1.5 MHz, -55 °C, 125 °C

TEXAS INSTRUMENTS INA2133UA
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA2133UA
Order Code:
3004441

Product Overview

The INA2133UA is a high-speed precision Difference Amplifier consisting of a precision op-amp with a precision resistor network. The on-chip resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over temperature. They operate over a wide supply range, ±2.25 to ±18V (+4.5 to +36V single supply) and input common-mode voltage range extends beyond the positive and negative supply rails. The differential amplifier is the foundation of many commonly used circuits. The INA2133 provide this precision circuit function without using an expensive precision network.
  • 0.05% Maximum low gain error
  • 5.5µs to 0.01% Fast settling time
  • 950µA Low quiescent current
  • Green product and no Sb/Br

Applications

Signal Processing, Power Management, Automotive, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Amplifiers

:
150µV

:
-

:
1.5MHz

:
-55°C

:
125°C

:
SOIC

:
14Pins

:
4.5V to 36V, ± 2.25V to ± 18V

:
5V/µs

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
More stock available to supplier lead times which is approximately 31/10/22

Notify me when back in stock

Rs.383.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.383.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.344.53
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.325.75
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.313.25