You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA2134UA

AMP DUAL DIFF LINE RECEIVER, 2134

TEXAS INSTRUMENTS INA2134UA
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA2134UA
Order Code:
3005882

Product Overview

The INA2134UA is a differential Line Receiver consisting of high performance op amps with on-chip precision resistors. It is fully specified for high performance audio applications and has excellent AC specifications, including low distortion (0.0005% at 1kHz) and high slew rate (14V/µs), assuring good dynamic response. In addition, wide output voltage swing and high output drive capability allow use in a wide variety of demanding applications. The dual version features completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. The on-chip resistor is laser trimmed for accurate gain and optimum common-mode rejection. Furthermore, excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over-temperature.
  • 0.0005% at f=1kHz Low distortion
  • 14V/µs High slew rate
  • 3µs to 0.01% Fast settling time
  • 2.9mA Maximum low quiescent current
  • 90dB High CMRR
  • Green product and no Sb/Br

Applications

Audio, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 24/10/22

Notify me when back in stock

Rs.434.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.434.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.390.52
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.369.22
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.323.43
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --