You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA214AIDCKT

Current Sense Amplifier, 1 Amplifier, 35 µA, SC-70, 6 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS INA214AIDCKT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA214AIDCKT
Order Code:
3005347

Product Overview

The INA214AIDCKT is a low/high-side zero-drift bi-directional voltage output Current-shunt Monitor that can sense drops across shunts at common-mode voltage of 26V, independent of the supply voltage. Fixed gain of 100V/V and low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. This monitor draws a maximum of 100µA of supply current.
  • 100µA Maximum quiescent current
  • 0.5µV/°C Maximum offset drift
  • 10ppm/°C Maximum gain drift
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
35µA

:
SC-70

:
6Pins

:
-40°C

:
125°C

:
14kHz

:
2.7V

:
26V

:
60µV

:
140dB

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
  Additional packaging options available
Reel in 500/reel:3005348 Check stock

Available for back order

More stock available to supplier lead times which is approximately 31/10/22

Notify me when back in stock

Rs.141.24

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.141.24
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.127.29
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.120.72
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.103.43
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 500/reel: 3005348

 

 
Check stock location (important)
 
 

 

More stock available week commencing 31/10/22

 

 
Quantity List Price Your Price
250+ Rs.103.43
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.