You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA217AIDWT

Instrument Amplifier, 1 Amplifier, 250 µV, 15 V/µs, 3.4 MHz, ± 4.5V to ± 18V, SOIC

TEXAS INSTRUMENTS INA217AIDWT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA217AIDWT
Order Code:
3004503

Product Overview

The INA217AIDWT is a low-noise low-distortion monolithic Instrumentation Amplifier for use with differential receivers. Current-feedback circuitry allows the INA217 device to achieve wide bandwidth and excellent dynamic response over a wide range of gain. The INA217 device is ideal for low-level audio signals such as balanced low-impedance microphones. Unique distortion cancellation circuitry reduces distortion to extremely low levels, even in high gain. The INA217 device provides near-theoretical noise performance for 200R source impedance. The INA217 device features differential input, low noise and low distortion that provides superior performance in professional microphone amplifier applications.
  • Gain set with external resistor
  • 1.3nV/M√Hz at 1kHz Low noise
  • 0.004% at 1kHz, G=100 Low THD+N
  • 12000nA Maximum input bias current
  • ±0.0006% Maximum non-linearity
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial, Sensing & Instrumentation, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
250µV

:
15V/µs

:
3.4MHz

:
± 4.5V to ± 18V

:
SOIC

:
16Pins

:
Single Ended

:
116dB

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

21 In stock Need more?

21 UK stock for 4-6 days delivery

Rs.619.61

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.619.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.559.54
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.533.54
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.510.68
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --