You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA217AIP

Instrument Amplifier, 3 Amplifier, 250 µV, 15 V/µs, 3.4 MHz, ± 4.5V to ± 18V, DIP

TEXAS INSTRUMENTS INA217AIP
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA217AIP
Order Code:
3004504

Product Overview

The INA217AIP is a low-noise low-distortion monolithic Instrumentation Amplifier. Its current-feedback circuitry allows the INA217 to achieve wide bandwidth and excellent dynamic response over a wide range of gain. The amplifier is ideal for low-level audio signals such as balanced low-impedance microphones. Unique distortion cancellation circuitry reduces distortion to extremely low levels, even in high gain. The amplifier provides near-theoretical noise performance for 200R source impedance. The amplifier features differential input, low noise and low distortion that provide superior performance in professional microphone amplifier applications. The amplifier features wide supply voltage, excellent output voltage swing and high output current drive making it an optimal candidate for use in high-level audio stages.
  • 1.3nV/Hz at 1kHz Low noise
  • Gain set with external resistor
  • Green product and no Sb/Br

Applications

Audio, Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3 Amplifier

:
250µV

:
15V/µs

:
3.4MHz

:
± 4.5V to ± 18V

:
DIP

:
8Pins

:
Single Ended

:
116dB

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

644 In stock Need more?

644 UK stock for 4-6 days delivery

Rs.614.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.614.62
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.555.04
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.529.25
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.518.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --