You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA219AIDCNT

Current Sense Amplifier, 1 Amplifier, SOT-23, 8 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS INA219AIDCNT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA219AIDCNT
Order Code:
3005351

Product Overview

The INA219AIDCNT is a high-side bi-directional zero-drift current Shunt and Power Monitor with an I²C interface. The INA219 monitors both shunt drop and supply voltage with programmable conversion times and filtering. A programmable calibration value, combined with an internal multiplier, enables direct readouts in amperes. An additional multiplying register calculates power in watts. The I²C interface features 16 programmable addresses. The monitor senses across shunts on buses that can vary from 0V to 26V. The device uses a single +3 to +5.5V supply, drawing a maximum of 1mA of supply current.
  • Reports current, voltage and power
  • 16 Programmable addresses
  • Filtering options
  • Calibration registers
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Consumer Electronics, Portable Devices

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
-

:
SOT-23

:
8Pins

:
-40°C

:
125°C

:
-

:
3V

:
5.5V

:
10µV

:
120dB

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Reel
  Additional packaging options available
Cut Tape :3005350 Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/11/22

Notify me when back in stock

Rs.203.67

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price Your Price
 
 
250+ Rs.203.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 3005350

 

 
Check stock location (important)
 
 

 

More stock available week commencing 7/11/22

 

 
Quantity List Price Your Price
1+ Rs.245.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.220.84
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.208.39
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.203.67
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Cut Tape 3005350) x 203.67 = Rs.50,917.50
Total Price: Rs.50,917.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3005350
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.