You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA220AIDGST

Current Sense Amplifier, MSOP, 10 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS INA220AIDGST
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA220AIDGST
Order Code:
3116317

Product Overview

The INA220AIDGST is a low/high-side zero-drift bi-directional I²C out Current Shunt and Power Monitor with a two-wire interface. The INA220 monitors both shunt drop and supply voltage. A programmable calibration value, combined with an internal multiplier, enables direct readouts in amperes. An additional multiplying register calculates power in watts. The two-wire interface features 16 programmable addresses. The separate shunt input on the monitor allows it to be used in systems with low-side sensing. The monitor senses across shunts on buses that can vary from 0 to 26V, useful for low-side sensing or CPU power supplies. This monitor draws a maximum of 1mA of supply current.
  • Reports current, voltage and power
  • 16 Programmable addresses
  • User-programmable calibration
  • Fast 3.4MHz two-wire mode
  • Green product and no Sb/Br

Applications

Power Management, Automotive, Communications & Networking, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
MSOP

:
10Pins

:
-40°C

:
125°C

:
-

:
3V

:
5.5V

:
100µV

:
100dB

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):3118167 Check stock

Available for back order

More stock available to supplier lead times which is approximately 31/10/22

Notify me when back in stock

Rs.183.62

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price Your Price
 
 
250+ Rs.183.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Re-reel 3118167) x 183.62 = Rs.45,905.00
Total Price: Rs.45,905.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3118167
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.