You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA220AIDGST

Current Sense Amplifier, 1 Amplifier, MSOP, 10 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS INA220AIDGST
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA220AIDGST
Order Code:
3118167

Product Overview

The INA220AIDGST is a low/high-side zero-drift bi-directional I²C out Current/power Monitor with a two-wire interface. The INA220 monitors both shunt drop and supply voltage. A programmable calibration value, combined with an internal multiplier, enables direct readouts in amperes. An additional multiplying register calculates power in watts. The two-wire interface features 16 programmable addresses. The separate shunt input on the monitor allows it to be used in systems with low-side sensing. The monitor senses across shunts on buses that can vary from 0 to 26V, useful for low-side sensing or CPU power supplies. This monitor draws a maximum of 1mA of supply current.
  • 16 Programmable addresses
  • User-programmable calibration
  • Fast 3.4MHz two-wire mode
  • Green product and no Sb/Br

Applications

Power Management, Automotive, Communications & Networking, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
-

:
MSOP

:
10Pins

:
-40°C

:
125°C

:
-

:
3V

:
5.5V

:
100µV

:
100dB

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
  Additional packaging options available
Reel in 500/reel:3116317 Check stock

Available for back order

More stock available to supplier lead times which is approximately 12/12/22

Notify me when back in stock

Rs.245.83

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.245.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.220.84
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.208.39
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.191.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 500/reel: 3116317

 

 
Check stock location (important)
 
 

 

More stock available week commencing 12/12/22

 

 
Quantity List Price Your Price
250+ Rs.190.52
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.