You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA226AIDGST

Current Sense Amplifier, 1 Amplifier, 10 µA, MSOP, 10 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS INA226AIDGST
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA226AIDGST
Order Code:
3005357

Product Overview

The INA226AIDGST is a Current Shunt and Power Monitor with an I²C™- or SMBUS-compatible interface. The device monitors both a shunt voltage drop and bus supply voltage. Programmable calibration value, conversion times and averaging, combined with an internal multiplier, enable direct readouts of current in amperes and power in watts. The INA226AIDGST senses current on common-mode bus voltages that can vary from 0 to 36V, independent of the supply voltage. The device operates from a single 2.7 to 5.5V supply, drawing a typical of 330µA of supply current. The device is specified over the operating temperature range between -40°C and 125°C and features up to 16 programmable addresses on the I²C-compatible interface.
  • Senses bus voltage from 0 to 36V
  • High-side or low-side sensing
  • Reports current, voltage and power
  • 0.1% Gain error (maximum) and 10µV offset (maximum) high accuracy
  • Configurable averaging options
  • 16 Programmable addresses
  • Green product and no Sb/Br

Applications

Communications & Networking, Computers & Computer Peripherals, Power Management, Maintenance & Repair, Test & Measurement

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
10µA

:
MSOP

:
10Pins

:
-40°C

:
125°C

:
-

:
2.7V

:
5.5V

:
2.5µV

:
140dB

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):3005356 Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/11/22

Notify me when back in stock

Rs.275.48

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price Your Price
 
 
250+ Rs.275.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Re-reel 3005356) x 275.48 = Rs.68,870.00
Total Price: Rs.68,870.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
250 (Reel 3005357) x 275.48 = Rs.68,870.00
Total Price: Rs.68,870.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3005356
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.