You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA226EVM

Evaluation Kit, Bi-Directional, Ultra-High Accuracy, Low/High-Side, I2C Out Current/Power Monitor

TEXAS INSTRUMENTS INA226EVM
TEXAS INSTRUMENTS INA226EVM
TEXAS INSTRUMENTS INA226EVM
TEXAS INSTRUMENTS INA226EVM
TEXAS INSTRUMENTS INA226EVM
TEXAS INSTRUMENTS INA226EVM
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA226EVM
Order Code:
3009831

Product Overview

The INA226EVM is a platform for evaluating the performance of the INA226, a current shunt and power monitor with an I2C interface. The INA226 monitors both a shunt voltage drop and bus supply voltage. Programmable calibration value, conversion times, and averaging, combined with an internal multiplier, enable direct readouts of current in amperes and power in watts. The INA226 senses current on buses that can vary from 0V to 36V, while the device obtains its power from a single 2.7V to 5.5V supply, drawing a typical of 330µA of supply current.
  • Senses bus voltages from 0V to 36V
  • High or low side sensing
  • Reports current, voltage, and power
  • Programmable addresses
  • Operates from 2.7V to 5.5V power supply
  • USB power and I/O
  • Small form factor
  • Simple software interface

Applications

Communications & Networking, Test & Measurement, Power Management, Consumer Electronics

Contents

INA226EVM PCB Test Board, SM-USB-DIG Platform PCB, USB Extender Cable, SM-Dig Connector Ribbon Cable, User's Guide CD-ROM.

Warnings

It is important to operate this EVM within the input voltage range of 0V to 5V and the output voltage range of 0V to 36V. Exceeding the specified input range may cause damage to the EVM.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
INA226

:
Power Management

:
Current / Power Monitor

:
Evaluation Board INA226

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 31/10/22

Notify me when back in stock

Rs.7,395.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.7,395.43
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --