You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA230AIRGTT

Current Sense Amplifier, 1 Amplifier, 10 µA, QFN, 16 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS INA230AIRGTT
TEXAS INSTRUMENTS INA230AIRGTT
TEXAS INSTRUMENTS INA230AIRGTT
TEXAS INSTRUMENTS INA230AIRGTT
TEXAS INSTRUMENTS INA230AIRGTT
TEXAS INSTRUMENTS INA230AIRGTT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA230AIRGTT
Order Code:
3005358

Product Overview

The INA230AIRGTT is a bi-directional zero-drift Current Shunt and Power Monitor with an I²C interface that features 16 programmable addresses. The INA230 monitor both shunt voltage drops and bus supply voltage. Programmable calibration value, conversion times and averaging, combined with an internal multiplier, enable direct readouts of current in amperes and power in watts. The INA230 senses current on buses that vary from 0 to +28V, with the device powered from a single +2.7 to +5.5V supply, drawing 330µA (typical) of supply current.
  • Reports current, voltage and power
  • Programmable alert threshold
  • 28V Maximum common mode voltage
  • 0.2% Gain error
  • 1V/V Gain
  • Green product and no Sb/Br

Applications

Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Power Management, Test & Measurement

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
10µA

:
QFN

:
16Pins

:
-40°C

:
125°C

:
7kHz

:
2.7V

:
5.5V

:
50µV

:
120dB

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

Available for back order

Deliveries start from 18/4/24

Notify me when back in stock

Rs.263.18

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.263.18
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.236.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.223.78
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.215.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --