You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA2332AIPWT .

Instrument Amplifier, 2 Amplifier, 2 mV, 5 V/µs, 2 MHz, 2.5V to 5.5V, TSSOP

TEXAS INSTRUMENTS INA2332AIPWT .
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA2332AIPWT .
Order Code:
2496202

Product Overview

The INA2332AIPWT is a low-power CMOS Instrumentation Amplifier with rail-to-rail output. It offers wide range, single-supply and bipolar-supply operation. Using a special manufacturing flow, the INA2332 family provides the low-noise amplification of differential signals with low quiescent current of 415µA (dropping to 0.01µA when shutdown). Returning to normal operation within microseconds, this INA can be used for battery or multichannel applications. Configured internally in a gain of 5V/V, the INA2332 offers flexibility in higher gains by choosing external resistors. The INA2332 rejects line noise and its harmonics because common-mode error remains low even at higher frequencies. High bandwidth and slew rate make the INA2332 ideal for directly driving sampling analog-to-digital (A/D) converters as well as general-purpose applications.
  • High gain accuracy of G=5, 0.07%, 2ppm/°C
  • Gain set with external resistors
  • 0.5pA Low bias current
  • -0.02V (V+) Rail-to-rail output swing
  • 490µA/channel Maximum low quiescent current
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Industrial, Medical, Signal Processing, Communications & Networking, Test & Measurement, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
2mV

:
5V/µs

:
2MHz

:
2.5V to 5.5V

:
TSSOP

:
14Pins

:
Rail to Rail

:
60dB

:
-55°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

1 In stock

1 UK stock for 4-6 days delivery

Available until stock is exhausted

Rs.242.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.242.21
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.218.79
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.206.68
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.165.51
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.144.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.139.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.111.00
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.106.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.104.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --