You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

INA250A2PW .

Current Sensor, 200 µA, 50 kHz, TSSOP, 16 Pins, 2.7 V, 36 V

INA250A2PW . - Current Sensor, 200 µA, 50 kHz, TSSOP, 16 Pins, 2.7 V, 36 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA250A2PW .
Order Code:
2499108

Alternatives for INA250A2PW .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Rs.307.75   10+ Rs.276.05   25+ Rs.261.35   100+ Rs.214.96   250+ Rs.192.55   500+ Rs.185.58   1000+ Rs.154.65   2500+ Rs.148.47   5000+ Rs.143.82   More Pricing...

Restricted Item Add

Product Overview

The INA250A2PW is a Voltage-Output, Current-Sensing Amplifier that integrates an internal shunt resistor to enable high-accuracy current measurements at common-mode voltages that can vary from 0 to 36V, independent of the supply voltage. The device is a bidirectional, low- or high-side current-shunt monitor that allows an external reference to be used to measure current flowing in both directions through the internal current-sensing resistor sensor. The integration of the precision current-sensing resistor provides calibration equivalent measurement accuracy with ultra-low temperature drift performance and ensures an optimized Kelvin layout for the sensing resistor is always obtained.
  • 2mR Precision integrated shunt resistor
  • 0.1% (Maximum) Shunt resistor tolerance
  • 15A Continuous current from -40 to 85°C
  • 10ppm/°C Temperature coefficient (0 to 125°C)
  • 0.3% (Maximum) High accuracy gain error (shunt and amplifier)
  • 50mA (Maximum) Offset current
  • 500mV/A Gains

Applications

Sensing & Instrumentation, Power Management, Communications & Networking, Computers & Computer Peripherals, Automotive, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200µA

:
50kHz

:
TSSOP

:
16Pins

:
2.7V

:
36V

:
-40°C

:
125°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected

No Longer Stocked

Rs.307.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.307.75
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.276.05
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.261.35
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.214.96
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.192.55
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.185.58
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.154.65
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.148.47
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.143.82
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.