You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA271AIDR

Current Sense Amplifier, 1 Amplifier, 16 µA, SOIC, 8 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS INA271AIDR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA271AIDR
Order Code:
3118172

Product Overview

The INA271AIDR is a high-speed voltage output Current Shunt Monitor with simplified filter inputs. The current sense amplifier can sense drops across shunt resistors at common-mode voltages from -16 to +80V, independent of the supply voltage. The INA270 pinouts readily enable filtering. The 130kHz bandwidth simplifies use in current-control loops. The INA270 operate from a single +2.7 to +18V supply.
  • Provision for filtering
  • ±0.2% Gain error (typical)
  • 2.5µV/°C Offset drift (typical)
  • 50ppm/°C Gain drift (maximum)
  • 700µA (typical) Quiescent current
  • 20V/V Gain
  • Green product and no Sb/Br

Applications

Power Management, Automotive, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Maintenance & Repair

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
16µA

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
130kHz

:
2.7V

:
18V

:
2.5mV

:
120dB

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
Packaging type Re-reel

16 In stock Need more?

16 UK stock for 4-6 days delivery

Rs.245.02

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.245.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.225.59