You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

INA826EVM . - 

Evaluation Module, INA826 Precision Instrumentation Amplifier, 200µA Supply Current, 36V Supply

INA826EVM . - Evaluation Module, INA826 Precision Instrumentation Amplifier, 200µA Supply Current, 36V Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA826EVM .
Order Code:
2061754

Product Overview

The INA826EVM 4 is an evaluation module for evaluating the INA826 instrumentation amplifier. The INA826 is a low power, wide supply voltage instrumentation amplifier that can operate in both single and dual supply configurations. A single external resistor sets the gain from 1 to 1000. The input voltage range extends from the negative power supply to 1V below the positive power supply. The rail to rail output allows for use in low voltage applications. The device operates with a supply voltage between 2.7V and 36 V and draws a maximum quiescent current of 250µA. The device is available in MSOP-8, SO-8, and DFN-8 packages.
  • Intuitive evaluation with the silkscreen schematic
  • Easy access to nodes with surface mount test points
  • Advanced evaluation with two prototype areas
  • Reference voltage source flexibility
  • Convenient input and output filtering

Applications

Power Management, Industrial, Medical, Portable Devices, Sensing & Instrumentation, Automation & Process Control

Warnings

It is important to operate this EVM within the input voltage range of -18V to 17V and the output voltage range of -14V to 14V. Exceeding the specified input range may cause damage to the EVM.

Product Information

:
Amplifier
:
Texas Instruments
:
INA826
:
Instrumentation Amplifier
:
Board, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.2,085.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,085.34