You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISO5452DWR

MOSFET / IGBT Driver, Inverting / Non Inverting, 5 A, 2.25 V to 5.5 VSOIC-16

ISO5452DWR - MOSFET / IGBT Driver, Inverting / Non Inverting, 5 A, 2.25 V to 5.5 VSOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO5452DWR
Order Code:
3005876

Product Overview

The ISO5452DWR is a reinforced Isolated Gate Driver for IGBTs and MOSFETs with split outputs, OUTH and OUTL, providing 2.5A source and 5A sink current. The input side operates from a single 2.25 to 5.5V supply. The output side allows for a supply range from minimum 15V to maximum 30V. Two complementary CMOS inputs control the output state of the gate driver. The short propagation time of 76ns assures accurate control of the output stage. An internal desaturation (DESAT) fault detection recognizes when the IGBT is in an overcurrent condition. Upon a DESAT detect, a mute logic immediately blocks the output of the isolator and initiates a soft-turn-OFF procedure which disables, OUTH and pulls OUTL to low over a time span of 2µs. When OUTL reaches 2V with respect to the most negative supply potential, VEE2, the gate driver output is pulled hard to VEE2 potential turning the IGBT immediately off.
  • Output short-circuit clamp
  • Soft turn-OFF (STO) during short-circuit
  • Fault alarm upon desaturation detection is signalled on FLT and reset through RST
  • Input and output under-voltage lock-out (UVLO) with ready (RDY) pin indication
  • Active output pull-down and default low outputs with low supply or floating inputs
  • CMOS compatible input
  • Rejects input pulses and noise transients shorter than 20ns
  • 2A Active miller clamp
  • 15 to 30V Output driver supply voltage
  • 10000VPK (according to IEC 61000-4-5) Surge immunity
  • Green product and no Sb/Br

Applications

Industrial, Motor Drive & Control, Power Management, Alternative Energy, HVAC

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverting, Non Inverting

:
5A

:
2.25V

:
5.5V

:
SOIC

:
16Pins

:
76ns

:
76ns

:
-40°C

:
125°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

2,184 In stock Need more?

2,184 available for 4 - 6 business days delivery

Rs.274.78

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.274.78
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.246.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.233.36
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange