You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISO7240ADW - 

Digital Isolator, Quad, 4 Channel, 100 ns, 3.15 V, 5.5 V, SOIC, 16 Pins

ISO7240ADW - Digital Isolator, Quad, 4 Channel, 100 ns, 3.15 V, 5.5 V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO7240ADW
Order Code:
1755124

Product Overview

The ISO7240ADW is a quad-channel Digital Isolator with multiple channel configurations and output enable functions. This device has logic input and output buffers separated by TI's silicon dioxide (SiO2) isolation barrier. Used in conjunction with isolated power supplies, it blocks high voltage, isolate grounds and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry. The ISO7240A has all four channels in the same direction. It has TTL input thresholds and a noise-filter at the input that prevents transient pulses from being passed to the output of the device. A periodic update pulse is sent across the barrier to ensure the proper dc level of the output. If this dc-refresh pulse is not received, the input is assumed to be unpowered or not being actively driven and the failsafe circuit drives the output to a logic high state.
  • High electromagnetic immunity (EMI)
  • 4kV ESD Protection
  • Typical 25-year life at rated working voltage
  • 4000V Peak isolation

Applications

Industrial, Consumer Electronics, Medical, Automotive

Product Information


:
4 Channel

:
100ns

:
3.15V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

118 In stock

118 available for 3 - 5 business days delivery

Available until stock is exhausted

Rs.505.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.505.97
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.454.52
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.429.74
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.353.33
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.317.04
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.305.58
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.