You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISOW7840DWE . - 

Digital Isolator, 4 Channel, 13 ns, 3 V, 5.5 V, WSOIC, 16 Pins

ISOW7840DWE . - Digital Isolator, 4 Channel, 13 ns, 3 V, 5.5 V, WSOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISOW7840DWE .
Order Code:
2837339

Product Overview

The ISOW7840DWE from Texas Instruments is a high-performance, quad-channel reinforced digital isolator with an integrated high-efficiency power converter in 16 pin SOIC package. It helps to prevent noise currents on a data bus or other circuits from entering local ground and interfering with or damaging sensitive circuitry. Device eliminates need for a separate isolated power supply in space constrained isolated designs. Device provides high electromagnetic immunity and low emissions while isolating CMOS or LVCMOS digital I/Os. Typically used at industrial automation, motor control, grid infrastructure, medical equipment, test and measurement.
  • 3V to 5.5V wide input supply, 4.75V to 5.43V isolated supply voltage at external IISO = 0 to 50mA
  • Regulated 5V or 3.3V output, up to 0.65W output power
  • High default output stage
  • Load current >= 130mA ( 5V I/P to 5V O/P, 5V I/P to 3.3V O/P), >= 75mA (3.3V I/P to 3.3V O/P)
  • Soft-start to limit inrush current
  • Overload and short-circuit protection
  • Thermal shutdown
  • Up to 100Mbps signalling rate
  • Robust electromagnetic compatibility: system-level ESD, EFT and surge immunity, low emissions
  • 13ns typ (5V supply) low propagation delay, high CMTI of ±100KV/µs minimum

Product Information


:
4 Channel

:
13ns

:
3V

:
5.5V

:
WSOIC

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Available for back order

More stock available to supplier lead times which is approximately 19/7/21

Notify me when back in stock

Rs.874.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.874.21
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.803.12
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.769.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.644.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.