You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L293NE. - 

Half Bridge IC, 4.5V-36V Supply, 2A Out, 400ns Delay, DIP-16

L293NE. - Half Bridge IC, 4.5V-36V Supply, 2A Out, 400ns Delay, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L293NE.
Order Code:
1564967

Product Overview

The L293NE is a quadruple high current half H driver in 16 pin DIP package. This driver is designed to drive inductive loads such as relays, solenoids, DC and bipolar stepping motors as well as other high current/high voltage loads in positive supply applications. All inputs are TTL compatible. Each output is a complete totem pole drive circuit with darlington transistor sink and pseudo darlington source. Drivers are enabled in pairs with drivers 1 and 2 enabled by pin 1, 2 and drivers 3 and 4 enabled by pin 3, 4. When an enable input is high, the associated drivers are enabled and their outputs are active and in phase with their inputs. When an enable input is low, those drivers are disabled and their outputs are off and in high impedance state. With proper data inputs each pair of drivers forms a full-H (or bridge) reversible drive. External high speed output clamp diodes should be used for inductive transient suppression.
  • Wide supply voltage range from 4.5V to 36V
  • Separate input logic supply
  • Internal ESD protection
  • Thermal shutdown
  • High noise immunity inputs
  • Functional replacements for SGS L293 and SGS L293D
  • Output current is 1A per channel
  • Peak output current is 2A per channel
  • Operating temperature range 0°C to 70°C

Applications

Motor Drive & Control

Product Information

:
-
:
2A
:
4.5V
:
36V
:
DIP
:
16Pins
:
800ns
:
400ns
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for L293NE.

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.260.14   10+ Rs.233.91   100+ Rs.191.38   250+ Rs.179.33   500+ Rs.163.03   More Pricing...

Restricted Item Add
     

Each

1+ Rs.260.14   10+ Rs.233.91   100+ Rs.191.38   250+ Rs.179.33   500+ Rs.163.03   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

30 In stock

Available until stock is exhausted

30 available for 3 - 5 business days delivery
Rs.260.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.260.14
 
10+ Rs.233.91
 
100+ Rs.191.38
 
250+ Rs.179.33
 
500+ Rs.163.03
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.