You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LAUNCHXL2-TMS57012

Evaluation Board, TMS57012 Hercules Launchpad MCU, On-Board XDS110 Debug & SCI-PC Serial

TEXAS INSTRUMENTS LAUNCHXL2-TMS57012
TEXAS INSTRUMENTS LAUNCHXL2-TMS57012
360°
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LAUNCHXL2-TMS57012
Order Code:
3009875

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The LAUNCHXL2-TMS57012 is a Hercules TMS570LS12x LaunchPad Development Kit, inexpensive evaluation platform is designed to help get started quickly in evaluating and developing with Hercules microcontroller family. The LaunchPad is based on Hercules TMS570LS1224 MCU, which is an auto grade lockstep ARM® Cortex®-R4F based MCU with integrated safety features and peripherals such as two 12-bit ADCs, programmable High-End timers, motor control peripherals (eQEP, eCAP, ePWM), MibSPI and serial communication interfaces. Hercules TMS570 series MCUs are designed specifically for ISO 26262 and IEC 61508 functional safety automotive applications. The LauchPad features on-board emulation for programming and debugging, push buttons, LEDs and ambient light sensor and two standard 40-pin BoosterPack expansion connectors (only one header is populated) to support a wide range of plug-in BoosterPack modules for added functionality such as displays, wireless sensors and more.
  • USB powered and capability for external 5V supply
  • On-board USB XDS110 debug
  • On-board SCI to PC serial communication
  • User-programmable push buttons
  • Reset switches
  • LEDs and ambient light sensor
  • Two 40-pin BoosterPack XL headers (only one populated)
  • Footprint for expansion headers (not populated) to bring out all MCU Pins
  • External high-speed emulation via 14-pin TI-JTAG header (not populated)

Applications

Embedded Design & Development

Best Seller

137 In stock Need more?

137 UK stock available for 4-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.5,234.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,234.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --