You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LDC1000EVM - 

Evaluation Module, LDC1000 Inductance to Digital Converter for Inductive Sensing Applications, 5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LDC1000EVM
Order Code:
2360423

Product Overview

The LDC1000EVM is an evaluation module that demonstrates the use of inductive sensing technology to sense and measure the presence, position or composition of a conductive target object. The module includes an example of a PCB sensor coil. An MSP430 microcontroller is used to interface the LDC to a host computer. This module is designed to provide the user with maximum flexibility for system prototyping. It is perforated at two locations, one, between the PCB sensor coil (LC tank) and the LDC1000 IC and another, between the LDC1000 IC and the MSP430 interface. The first perforation gives the user the option to snap off the PCB coil from the module and experiment with custom sensor coils. The second perforation allows the user to connect the LDC1000 and sensor to a different microcontroller system or use multiple such sensors in one system.
  • Two board perforations, provide maximum evaluation and system design flexibility
  • Includes an example of a PCB sensor coil
  • Operates standalone or via PC
  • Accompanying GUI for quick concept demonstration and data capture
  • EVM design accelerates prototyping of end application
  • Magnet free operation
  • Sub micron precision
  • Adjustable sensing range
  • Lower system cost
  • Insensitivity to environmental interference

Applications

Sensing & Instrumentation, Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking, Portable Devices, Metering

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Data Converter
:
Texas Instruments
:
LDC1000
:
Inductance to Digital Converter
:
Evaluation Board LDC1000
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.2,503.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,503.71