You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LDC1312EVM - 

Evaluation Module, LDC1312 12-Bit Inductance to Digital Converter, Sample PCB Sensor Coils New

LDC1312EVM - Evaluation Module, LDC1312 12-Bit Inductance to Digital Converter, Sample PCB Sensor Coils

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LDC1312EVM
Order Code:
3125568

Product Overview

The LDC1312EVM is an Evaluation Module demonstrates the use of inductive sensing technology to sense and measure the presence, position or composition of a conductive target object. The module includes two example PCB sensor coils that connect to the two channels of the LDC1312. An MSP430 MCU is used to interface the LDC to a host computer.
  • Multiple board perforations - provide maximum evaluation and system design flexibility
  • Includes example sensor coils for the different channels
  • Operates via PC
  • Accompanying GUI for quick concept demonstration and data capture
  • EVM design accelerates prototyping of end application

Applications

Test & Measurement, Industrial

Product Information

:
Sensing - Navigation, Position
:
Texas Instruments
:
MSP430F5528, LDC1312
:
Sensor
:
Eval Board LDC1312
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/4/20

Rs.2,503.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,503.71