You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LDC1614RGHT

Inductance to Digital Converter, 28bit Resolution, 2.7V to 3.6V Supply, I2C Interface, WQFN-16

TEXAS INSTRUMENTS LDC1614RGHT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LDC1614RGHT
Order Code:
3009626

Product Overview

The LDC1614RGHT is a 4-channel 28-bit Inductance to Digital converter (LDCs) for inductive sensing solutions. With multiple channels and support for remote sensing, the device enables the performance and reliability benefits of inductive sensing to be realized. The products are easy to use, only requiring that the sensor frequency be within 1kHz and 10MHz to begin sensing. The wide 1kHz to 10MHz sensor frequency range also enables use of very small PCB coils. The high resolution channels allow for a much larger sensing range, maintaining good performance allow for differential and ratiometric measurements, which enable designers to use one channel to compensate their sensing for environmental and aging conditions such as temperature, humidity and mechanical drift.
  • Easy-to-use - minimal configuration required
  • Measure up to 4 sensors with one IC
  • Multiple channels support environmental and aging compensation
  • 35µA Sleep mode power consumption
  • 200nA Shutdown mode power consumption
  • Support internal or external reference clock
  • Immune to DC magnetic fields and magnets
  • Sensing range beyond two coil diameters

Applications

Sensing & Instrumentation, Test & Measurement, Consumer Electronics, Automotive, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

45 In stock Need more?

45 available for 4 - 6 business days delivery

Rs.402.94

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.402.94
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.361.84
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.349.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --