You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM1117T-3.3/NOPB .

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, TO-220-3

LM1117T-3.3/NOPB . - Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM1117T-3.3/NOPB .
Order Code:
1469056
Product Range
3.3V 800mA LDO Voltage Regulators

Product Overview

The LM1117T-3.3/NOPB is a low-dropout Voltage Regulator with a dropout of 1.2V at 800mA of load current. It has the same pin-out as Texas Instruments' industry standard LM317. The LM1117DT-3.3/NOPB is available in an adjustable version, which can set the output voltage from 1.25 to 13.8V with only two external resistors. In addition, it is also available in five fixed voltages, 1.8, 2.5, 2.85, 3.3 and 5V. It offers current limiting and thermal shutdown. Its circuit includes a zener trimmed band gap reference to assure output voltage accuracy to within ±1%. A minimum of 10µF tantalum capacitor is required at the output to improve the transient response and stability.
  • Current Limiting and Thermal Protection
  • 800mA Output Current
  • 0.2% (Maximum) Line Regulation
  • 0.4% (Maximum) Load Regulation
  • Green Product, No Sb/Br

Applications

Power Management

Product Information


:
Fixed

:
-

:
15V

:
3.3V

:
-

:
-

:
800mA

:
1.2V

:
TO-220

:
3Pins

:
0°C

:
125°C

:
3.3V 800mA LDO Voltage Regulators

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM1117T-3.3/NOPB .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add
     

Each

1+ Rs.109.16   10+ Rs.92.86   100+ Rs.71.59   500+ Rs.63.09   1000+ Rs.52.16   More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Best Seller

1,244 In stock

1,244 available for 3 - 5 business days delivery

Available until stock is exhausted

Rs.120.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.120.25
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.102.29
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.69.42
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.65.76
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.51.15