You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM25011MY/NOPB .

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6V-42Vin, 2.51V-40Vout, 2Aout, MSOP-10

TEXAS INSTRUMENTS LM25011MY/NOPB .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM25011MY/NOPB .
Order Code:
2102674

Product Overview

The LM25011MY/NOPB is a constant on-time non synchronous buck regulator with adjustable current limit in 10 pin MSOP package. This buck regulator features all functions needed to implement a low cost, efficient buck bias regulation. The LM25011 high voltage regulator contains N channel buck switch, startup regulator, current limit detection and internal ripple control. The constant on-time regulation principle requires no loop compensation that results in fast load transient response and simplifies circuit implementation. Operating frequency of device remains constant with line and load. The adjustable valley current limit detection results in a smooth transition from constant voltage to constant current mode when current limit is reached without use of current limit foldback. Additional features include low output ripple, VIN undervoltage lock out, thermal shut down, gate drive precharge, gate drive undervoltage lock out and maximum duty cycle limit.
  • Adjustable output voltage range from 2.51V to 40V
  • 2A integrated N channel buck switch
  • Input operating voltage range from 6V to 42V
  • Switching frequency is 2MHz
  • Adjustable current limit allows for smaller inductor
  • Minimum ripple voltage at output
  • Power good output
  • Adjustable soft start timing
  • Precision 2% feedback reference
  • Operating temperature range -40°C to 125°C

Applications

Power Management, Communications & Networking, Consumer Electronics, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
6V

:
42V

:
1Outputs

:
MSOP

:
10Pins

:
2A

:
2.51V

:
40V

:
2MHz

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

No Longer Stocked

Rs.201.68

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.201.68
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.180.95
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.145.44
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.119.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange