You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LM2576HVT-ADJ/NOPB . - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-60Vin, 1.23V-57Vout, 3Aout, TO-220-5

LM2576HVT-ADJ/NOPB . - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-60Vin, 1.23V-57Vout, 3Aout, TO-220-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2576HVT-ADJ/NOPB .
Order Code:
1564788
Product Range
LM2576xx Series

Product Overview

The LM2576HVT-ADJ/NOPB is an adjustable output SIMPLE SWITCHER step down voltage regulator in 5 pin TO-220 package. This regulator is a monolithic integrated circuit that provides all active functions for a step down (buck) switching regulator. This regulator requires a minimum number of external components and features internal frequency compensation, fixed frequency oscillator. The LM2576HV offers high efficiency replacement for popular three terminal linear regulators. It substantially reduces size of heat sink and in some cases no heat sink is required. Standard series of inductors are optimized for use with LM2576HV step down regulator. This feature greatly simplifies the design of switch mode power supplies. External shut down featuring 50µA (typical) standby current.
  • Adjustable output voltage from 1.23V to 57V
  • 3A output current
  • Wide input voltage range from 4V to 60V
  • Requires only 4 external components
  • 52KHz fixed frequency internal oscillator
  • TTL shutdown capability and low power standby mode
  • Excellent line and load regulation
  • High efficiency up to 77%
  • Thermal shutdown and current limit protection
  • Operating temperature range -40°C to 125°C

Applications

Power Management

Product Information

:
Buck (Step Down)
:
4V
:
60V
:
1Outputs
:
TO-220
:
5Pins
:
3A
:
1.23V
:
57V
:
52kHz
:
125°C
:
LM2576xx Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM2576HVT-ADJ/NOPB .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.276.27   10+ Rs.248.42   45+ Rs.234.86   135+ Rs.203.55   540+ Rs.173.28   1035+ Rs.146.14   2520+ Rs.138.83   5040+ Rs.133.61   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

360 In stock

Available until stock is exhausted

23 available for 3 - 5 business days delivery
333 available for 4 - 6 business days delivery
4 available for 5 - 7 business days delivery
Rs.440.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.440.30
 
10+ Rs.395.47
 
100+ Rs.323.90
 
250+ Rs.304.38
 
500+ Rs.275.46
 
1000+ Rs.232.80
 
2500+ Rs.220.51
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.